Rapid CH200004 Heavy Duty Borosilicate Glass Beaker 600ml pack of 6

MPN
CH200004
Brand
Rapid
Order Code
53-9351
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockContact us for additional stock

Rapid CH200004 Heavy Duty Borosilicate Glass Beaker 600ml beaker made of high quality, heavy duty, borosilicate 3.3 glass. 5mm thick uniform walls provide excellent strength against breakage. 600ml capacity. Beaker features 50ml white printed graduations and has a ±5% accuracy. Beaker measures 4.9" tall, and has an inner diameter of 3.4" and an outer diameter of 3.7".

Microwavable and autoclavable, with superior chemical durability. Low temperature gradient- can withstand high temperatures & thermal shocks. Eisco Labs Borosilicate glass has the following heat tolerances: Strain Point 515°C | Annealing Point 565°C | Softening Point 820°C.


  • Made of high quality, heavy duty, Borosilicate 3.3 glass.
  • 5mm thick uniform walls provide excellent strength against breakage.
  • Designed for use in professional laboratories, but is ideal for classroom, garage and home use
  • Beaker has a 600ml capacity and features white printed graduation lines every 50ml. ±5% accuracy
  • Microwavable and autoclavable, with superior chemical durability. Low temperature gradient- can withstand high temperatures & thermal shocks
Type Beaker
Material Glass
Capacity 600ml

Reviews

Be the first to submit a review

Trustpilot