Rapid CH0718Q Test Tubes med wall, cap. 50ml 150x24mm boro. Glass w/o Rim pk 50

MPN
CH0718Q
Brand
Rapid
Order Code
53-9424
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock4 due on 08/01/2027


Rapid CH0718Q Test Tubes, medium wall, cap. 50ml, 150x24mm, boro. Glass w/o Rim - Borosilicate glass 3.3, rimless, for better convenience for plugging and rack storage. Fire polished ends.
  • Test Tubes made of high quality, heavy duty, Borosilicate 3.3 glass
  • Uniform wall thickness of 1.2mm provides excellent thermal shock resistance
  • Chip & crack resistant, fire polished beaded rims
  • Autoclavable for easy sterilization.
  • Low temperature gradient- can withstand direct flame, high temperatures & thermal shocks
  • Superior chemical durability and heat rance.
  • Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use.
  • Great for organization and storage of spices & craft supplies
  • Capacity 50 ml
  • Length x O.D 150 x 24 mm
  • Wall Thickness 1.2 mm
  • Pack of 50
Type Test tube
Capacity 50ml
Length x O.D 150 x 24 mm

Reviews

Be the first to submit a review

Trustpilot