Rapid Black Nylon Fish/Egg Slice 31cm

MPN
53-2494
Brand
Rapid
EAN-13
5013168302294
Order Code
53-2494
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 4 weeks

A black nylon slice, suitable for handling fish, eggs and other flat foods during frying and serving.


  • Heat resistant to 210°C
  • Dishwasher safe
  • Length 31cm
  • Ideal for use with non-stick pans
Type Fish slice
Colour Black

Reviews

Be the first to submit a review

Trustpilot