Rapid 7040A 40MHz Dual Channel Oscilloscope

MPN
7040A
Brand
Rapid
Order Code
85-2202

Discontinued


This dual channel oscilloscope with 40MHz bandwidth is ideal for industrial production, research and development and educational projects and offers outstanding value for money.
  • 40MHz bandwidth
  • High sensitivity
  • Full 8 x 10cm rectangular screen with scale illumination
  • Delayed sweep time base
  • Component test facility
  • Excellent triggering facilities
  • A well presented front panel ensures quick and easy operation
  • The advanced CRT ensures a distinct bright trace even at high frequencies
  • An X-Y mode allows Lissajous figures to be produced and phase shift to be measured
  • Very fast 10ns/div sweep rate make high speed risetime signals easily observable
  • Variable hold-off function
  • Output is available from channel 2 providing 50mV/div to drive external instruments
  • The carrying handle, which may be locked into any position, also doubles as a tilt stand
  • Supplied complete with mains lead and comprehensive instruction manual
  • Probes not included
  • Length 324mm, width 398mm, height 132mm
  • Weight 7.8kg
No. of Channels 2
Bandwidth 40MHz
Accuracy ±3%
Component test facility
Delayed sweep time base

Trustpilot