Rapid 6A AC/DC Physics Power Supply

MPN
85-1740
Brand
Rapid
Order Code
85-1740

Discontinued


This addition to the Rapid range offers AC voltages of 2, 4, 6, 8, 10 or 12V and capacitor smoothed (10,000µF), DC voltages of 1, 4, 7, 10, 13 or 15V.


  • Separate AC and DC colour coded terminals are provided
  • AC and DC voltages may be used simultaneously up to a maximum combined load of 6 amps
  • An earth terminal is also provided should rail clamping be required
  • Voltages are selected by a six position keyswitch – the key is removable in any position
  • Keys are of a common profile so that one key will switch any unit
  • The output voltage is monitored by a sophisticated system which detects overloads, short circuits and cuts power to the terminals under these conditions
  • Tripping is indicated by a buzzer sounding and the output monitor LED turning from green to red, thereby allowing the teacher to locate the tripped unit from across the room
  • Reset is achieved by switching off the mains switch for 5 seconds
  • Unit comes housed in a rugged steel case with carrying handle and is stackable
  • Mains input is via a rear panel mounted, fused IEC connector and a detachable IEC lead with moulded mains plug

Not recommended for use as a battery charger.


Output Voltage 15V
Number of Outputs 6
Input Voltage 210 / 250V
Output Current Max. 6A
Output Current Min. 0A
Output Voltage Min. 1V

Questions

*Question functionality currently disabled
Question by: Product code: 85-1740

Q. Where are the AC output power supplies? I can only see DC outputs.

A. Hi Michael, thank you for your question. This offer the following AC outputs: AC voltages of 2, 4, 6, 8, 10 or 12V 6 amps max current draw.

Question by: Product code: 85-1740

Q. WHAT ARE THE DIMENSIONS OF THE PRODUCT

A. Hi M Harrison, thank you for your question. Manual measurement have been taken: 250mm x 160mm x 140mm not including the feet. The foot height is 10mm.

Question by: Product code: 85-1740

Q. I have recently came across one of these in the school workshop, but I can not find a key. Where could I source a key for this product?

A. Hi Seamus, thank you for your question. Sorry we do not offer the spare key but it could be changed.


Trustpilot