Rapid 5001450 R2200-LCD Hot Air Gun 240V 2200W

MPN
5001450
Brand
Rapid Uk
EAN-13
4051661035807
Order Code
98-3340
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid R2200-LCD Hot Air Gun has an LCD screen to allow for accurate temperature setting in increments of 10°C, from 50°C up to 650°C. This level of precision allows for effective use for the most demanding tasks on a wide variety of materials while reducing the risk of damage.

Reaches the desired operating temperature quickly, optimising working efficiency. Overheating protection and a residual heat indicator enable safe handling after use, whilst LED lights guide to airflow and temperature settings. A highly stable base for desk or workbench operation and ergonomic, soft grip handles make the gun easy and comfortable to use.

Supplied in a handy protective storage and transport case which includes a Quick Start Guide which helps you use the tool correctly.

Specifications:

Input Power: 2,200W.
Temperature Settings: 50-650°C.
Airflow: 250-500 L/min.


Type Heat Gun
Wattage 2200W
Corded / Cordless Corded
Maximum Airflow 500l/min

Reviews

Be the first to submit a review

Trustpilot