Rapid 5001440 High Performance Rivets 4.8 x 25mm (Box 200)

MPN
5001440
Brand
Rapid Uk
EAN-13
4051661035241
Order Code
98-3339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Rapid High Performance Rivets have the following specification:

Size: 4.8 x 25mm
Grip Range: 19-22mm
Pack Quantity: 200


Diameter 4.8mm
Length 25mm

Reviews

Be the first to submit a review

Trustpilot