Rapid 5001439 High Performance Rivets 4.8 x 20mm (Box 250)

MPN
5001439
Brand
Rapid Uk
EAN-13
4051661035234
Order Code
98-3338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

These Rapid High Performance Rivets have the following specification:

Size: 4.8 x 20mm
Grip Range: 14-16mm
Pack Quantity: 250


Diameter 4.8mm
Length 20mm

Reviews

Be the first to submit a review

Trustpilot