Rapid 5001437 High Performance Rivets 4.8 x 14mm (Box 300)

MPN
5001437
Brand
Rapid Uk
EAN-13
4051661035210
Order Code
98-3336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These Rapid High Performance Rivets have the following specification:

Size: 4.8 x 14mm
Grip Range: 8-11mm
Pack Quantity: 300


Diameter 4.8mm
Length 14mm

Reviews

Be the first to submit a review

Trustpilot