Rapid 5001435 High Performance Rivets 4.8 x 10mm (Box 350)

MPN
5001435
Brand
Rapid Uk
EAN-13
4051661035197
Order Code
98-3334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £24.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Rapid High Performance Rivets have the following specification:

Size: 4.8 x 10mm
Grip Range: 4-7mm
Pack Quantity: 350


Diameter 4.8mm
Length 10mm

Reviews

Be the first to submit a review

Trustpilot