Rapid 5001433 High Performance Rivets 4 x 10mm (Box 500)

MPN
5001433
Brand
Rapid Uk
EAN-13
4051661035173
Order Code
98-3332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These Rapid High Performance Rivets have the following specification:

Size: 4 x 10mm
Grip Range: 5-7mm
Pack Quantity: 500


Diameter 4mm
Length 10mm

Reviews

Be the first to submit a review

Trustpilot