Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid 5000791 PRO PFN3490 Pneumatic Framing Nailer

Order Code:  

96-8661

  Copy to clipboard
Brand: Rapid Uk  Copy to clipboard MPN: 5000791  Copy to clipboard EAN-13: 4051661023675
 Report an error

Discontinued

The Rapid PRO PFN3490 Pneumatic Framing Nailer is a professional standard pneumatic framing nailer for applications up to 90mm. Ideal for nailing studs, rafters, ridgeboards, parquet flooring, terrace and decking.

Easy to work with thanks to a 34° angled magazine for optimal access, lightweight magnesium body and a 360° rotating coupling. Full sequential firing and adjustable depth penetration for a safe and precise fastening. With dry-fire lockout alerts, so you are alerted before shooting the last nail.

Ideal for tough jobs and demanding environments where performance and reliability are vital.

Comes with a 2 year guarantee.

Specification:

Magazine Capacity: 75 (max.)
Fires: No. 34 Framing Nails, 50-90mm
Operating Pressure: 5-8 bar
Weight: 3.96kg


Type Nailgun

Reviews


Be the first to submit a review