Rapid 5000053 PBS121 Pneumatic Combi Nailer/Stapler

MPN
5000053
Brand
Rapid Uk
EAN-13
4051661000591
Order Code
96-8650
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid Airtac PBS121 Pneumatic Stapler/Nailer is one of the handy range of pneumatics, small and lightweight and ideal for DIY. The dual magazine fires both staples and brads, applications include panelling, furniture repair, refurbishing work, finish and trim. It has a 20mm nose with a no-mar pad to protect surfaces and a flat front for easy access in difficult areas.

The depth of drive is also adjustable to suit the application. The 360° adjustable air-system ensures you never get exhaust-air in your face. The quick load magazine system ensures you can reload consumables with speed when needed and the Easy-to-Clear mechanism removes jams with no fuss. It is a lightweight, long lasting die cast aluminium stapler/nailer with a grip-friendly handle for best comfort.

It comes in a hard plastic case including oil pot; hex wrenches, safety glasses and a set of 200 No. 606 staples with a 25mm leg length and 200 No. 8 brads 25mm in length.

Compatible with Rapid No. 606 staples 12-30mm and Rapid No. 8 Brads 15-30mm.

There is no limitation in fire rate and all are covered by a 2 year guarantee.

Specification

Magazine Capacity: 130 Staples/110 Brads.
Fires: No.606 Staples 12-30mm/No.8 Brads 15-30mm.
Operating Pressure: 5-7 Bar.
Nailing Distance: To Wall: 18mm.
Trigger Type: Sequential Actuation Trigger.


Type Nailgun

Reviews

Be the first to submit a review

Trustpilot