Rapid 40109513 140/6NB 6mm Galvanised Staples Narrow Box 970

MPN
40109513
Brand
Rapid Uk
EAN-13
3221631095136
Order Code
96-8568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Rapid No. 140 precision cut flat wire staples are made from high-performance galvanised steel for strength and durability. Flat wire staples have a larger holding area against the material, making them ideal for thin plastic or insulation.

Type: 140 (galvanised).
Size: 6 mm leg length.
Quantity: 970.

For use with the Rapid R44, R64, R14, R34, MS840, Alu 740, R11, R211, R54, E-Tac, CSN140 and ESN114 tackers.


Type Staple
Pack Size 970

Reviews

Be the first to submit a review

Trustpilot