Rapid 20993500 Hasps & Staples zinc-plated steel corrosion-resistant

MPN
20993500
Brand
Rapid
EAN-13
7313469935008
Order Code
19-6311
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £50.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Rapid 20993500 presents a durable solution in the form of hasps and staples, crafted from zinc-plated steel to ensure corrosion resistance in various environmental conditions. This product is engineered to provide secure closure and fastening in construction projects where robustness and longevity are paramount. Typical applications include securing sheds, gates, and storage units in outdoor settings, where exposure to the elements demands resilience. The 5050 cassette format facilitates easy installation and integration into existing structures, ensuring a reliable performance aligned with engineering standards.
Type Staple cartridge
Colour Blue, White
Content 5000
Material Steel (Zinc-plated)
Rack size 483 mm (19")
Staple Material Steel wire zinc-plated
Stapling Capacity 50 sheets (80 g/m²)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot