Rapid 12mm Wooden Balls Pack of 10

MPN
37-0423
Brand
Rapid
Order Code
37-0423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockAdditional quantity lead time 5 weeks

High quality 12mm diameter wooden balls, ideal for modelling, crafts and games.


  • Diameter 12mm
  • Made from lotus wood
  • Sold in packs of 10
Length 12mm
Shape Ball
Thickness or Diameter 12mm
Width 12mm
Wood Type Varies

Reviews

Be the first to submit a review

Trustpilot