Rapid 11908131 140/8 8mm Galvanised Staples Box 2000

MPN
11908131
Brand
Rapid Uk
EAN-13
7313469140020
Order Code
96-8564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.98
10+ £5.98
50+ £5.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Rapid No. 140 precision cut flat wire staples are made from high-performance galvanised steel for strength and durability. Flat wire staples have a larger holding area against the material, making them ideal for thin plastic or insulation.

Type: 140 (galvanised)
Size: 8mm leg length.
Quantity: 2000.

For use with: Rapid R14, R34, R44, R64, ALU740, ALU840, ALU940, R11, R311, E-tac, ESN114, R214, PS111


Type Staple
Pack Size 2000

Reviews

Be the first to submit a review

Trustpilot