Rapid 11886910 36/14 14mm DP x 5m Galvanised Staples Box 5 x 1000

MPN
11886910
Brand
Rapid Uk
EAN-13
7313468869106
Order Code
96-8591
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 20 despatched in 4 working days

Rapid No. 36 precision cut, high-performance steel flat wire cable staples with rounded crown designed for securing low voltage cables up to a maximum of 6mm in diameter. The staples are made from strong galvanised wire with diverging points (DP), which makes the leg points go in opposite directions for extra strong bonding.

For use with the Rapid R36 Cable Tacker.

Size: 14mm Leg Length (divergent points).

Type: Galvanised.
Supplied as 5 boxes of 1,000 staples.


Type Staple
Pack Size 1000

Reviews

Be the first to submit a review

Trustpilot