Rafi RAFIX 16 Pushbutton Square Stackable Flat Lens for Contact Block IP65 LED

RAFI Brand: RAFI

A pushbutton from Rafi with a flat actuator. Stackable switches can be aligned without gaps. A high-quality control element that makes it possible to design space-saving and ergonomic control panels that allow a sufficiently large activity area. Workshop-friendly one-hand assembly, fastened using supplied hexagonal nuts. The switches and other accessories can be stacked. The pushbutton guarantees a visible indication of the switch position when using standard elements with latching mechanisms. For all other switch element types, the button returns to its initial position after every actuation. Bulbs are replaced from the front (removal of the button body) or directly on the switching element.

Description Image Product Buy Pricing (Ex VAT) Colour Illumination Colour(s) Maximum Temperature Min. temperature Type Switch Function Voltage Rating Current Rating Contact Configuration Illumination Type
Rafi 130070201/1002 Pushbutton Square Stackable Flat Lens IP65 Clear LED
Rafi 130070201/1002 Pushbutton Square Stackable Flat Lens IP65 Clear LED
Standard range
Order code: 59-3117
MPN: 1.30.070.201/1002

Despatched within 4 working days - 8 in stock
1+ £9.40
Price per unit Ex VAT
Transparent Clear +70°C -25°C Pushbutton N/A N/A N/A Plug-in LED
Rafi 130070201/1306 Pushbutton Square Stackable Flat Lens IP65 Red LED
Rafi 130070201/1306 Pushbutton Square Stackable Flat Lens IP65 Red LED
Order code: 59-3118
MPN: 1.30.070.201/1306
1+ £7.54
Price per unit Ex VAT
Red +70°C -25°C Pushbutton N/A N/A N/A Plug-in LED
Rafi 130070201/1403 Pushbutton Square Stackable Flat Lens IP65 Yellow LED
Rafi 130070201/1403 Pushbutton Square Stackable Flat Lens IP65 Yellow LED
Order code: 59-3119
MPN: 1.30.070.201/1403
1+ £7.29
Price per unit Ex VAT
Yellow Pushbutton N/A N/A N/A Plug-in LED
Rafi 130070201/1505 Pushbutton Square Stackable Flat Lens IP65 Green LED
Rafi 130070201/1505 Pushbutton Square Stackable Flat Lens IP65 Green LED
Order code: 59-3120
MPN: 1.30.070.201/1505
1+ £7.30
Price per unit Ex VAT
Green +70°C -25°C Pushbutton N/A N/A N/A Plug-in LED

Trustpilot