RAFI 5.76.204.121/0400 Label Yellow 1pc

RAFI 5.76.204.121/0400 Label Yellow 1pc

MPN
5.76.204.121/0400
Brand
RAFI
EAN-13
2050009899967
Order Code
06-3783
Country of Origin
Germany
View Full Product Range (4)

Discontinued


RAFI manufactures the 5.76.204.121/0400 label, a yellow label available as a single piece. This label features durable construction suitable for prolonged use in various environments. It is typically applied in organisational settings for effective identification and categorisation purposes.
Type Label
Legend (Text) n/a
Legend (Symbol) n/a
Colour Yellow
Dimensions (L x W x H) 40 x 40 x 1 mm
Height 1mm
Length 40mm
Width 40mm

Trustpilot