RAFI 5.73.013.000/0214 Lens 11.4x11.4x0.8mm Diffusion Disc 1pc

RAFI 5.73.013.000/0214 Lens 11.4x11.4x0.8mm Diffusion Disc 1pc

MPN
5.73.013.000/0214
Brand
RAFI
EAN-13
2050009900434
Order Code
06-3780
Country of Origin
Germany

Discontinued


RAFI produces the RAFI 5.73.013.000/0214 Lens, measuring 11.4 x 11.4 x 0.8 mm. It is a singular component known for its precise dimensions and clarity. Typically, this lens is used in electronic devices for display or indicator purposes.
Type Lens
Dimensions (L x W x H) 11.4 x 11.4 x 0.8 mm
Height 0.8mm
Length 11.4mm
Width 11.4mm

Trustpilot