RAFI 5.73.012.000/0214 Lens Translucent Diffusion 18.3 x 11.4 x 0.8mm

MPN
5.73.012.000/0214
Brand
RAFI
EAN-13
2050009900427
Order Code
06-3779
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £0.663
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The RAFI 5.73.012.000/0214 Lens is a translucent component measuring 18.3 x 11.4 x 0.8 mm. It is designed for use in various electronic assemblies and devices. This lens is typically used to protect and cover LED indicators or displays.
Type Lens
Dimensions (L x W x H) 18.3 x 11.4 x 0.8 mm
Factory colour Translucent
Height 0.8mm
Length 18.3mm
Width 11.4mm

Reviews

Be the first to submit a review

Trustpilot