RAFI 5.49.263.062/1600 Faceplate Blue 1pc Robust Quality Design

MPN
5.49.263.062/1600
Brand
RAFI
EAN-13
2050009900021
Order Code
06-3771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The RAFI 5.49.263.062/1600 Faceplate is a single unit made by RAFI, known for its blue colour and reliable quality. It is typically utilised for model making, providing a secure and attractive cover for signal sockets and indicator lights. This faceplate is suitable for applications in model railway setups and other scale model lighting scenarios.
Type Faceplate
Current Rating N/A
Colour Blue
Dim (L x W x H) 22.15 x 22.15 x 2.85 mm
Energy efficiency rating n.rel.
Factory colour Transparent-blue
Height 2.85mm
Length 22.15mm
Misc Attribute FLEXLAB
Width 22.15mm

Reviews

Be the first to submit a review

Trustpilot