RAFI 5.49.263.062/1500 Faceplate Green 1pc Key Attributes

MPN
5.49.263.062/1500
Brand
RAFI
EAN-13
2050009900014
Order Code
06-3770
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.479
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

RAFI's 5.49.263.062/1500 Faceplate in green is designed for model making and display lighting applications. It is typically used in model railway projects and scale model position lights. As a single piece faceplate, it is ideal for incorporating various pilot and indicator lights.
Type Faceplate
Current Rating N/A
Illumination Green
Panel Cutout Dimensions N/A
Colour Green
Dim (L x W x H) 22.15 x 22.15 x 2.85 mm
Energy efficiency rating n.rel.
Factory colour Green
Height 2.85mm
Length 22.15mm
Misc Attribute FLEXLAB
Width 22.15mm

Reviews

Be the first to submit a review

Trustpilot