RAFI 5.49.263.062/1000 Faceplate Clear Single Piece

MPN
5.49.263.062/1000
Brand
RAFI
EAN-13
2050009899981
Order Code
06-3767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.829
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The RAFI 5.49.263.062/1000 Faceplate, produced by RAFI, is a clear cover designed for use with indicator lights and pilot lights. It is ideal for display lighting applications, providing protection and enhancing visibility. Commonly utilised in model making and scale model railway projects, it ensures durable and effective positioning of lights.
Type Faceplate
Current Rating N/A
Colour Clear
Dim (L x W x H) 22.15 x 22.15 x 2.85 mm
Energy efficiency rating n.rel.
Factory colour Colourless
Height 2.85mm
Length 22.15mm
Misc Attribute FLEXLAB
Width 22.15mm

Reviews

Be the first to submit a review

Trustpilot