RAFI 5.07.620.010/0000 RAFIX 22 QR Label Holder Slate Grey 50x29.9x3.6mm

MPN
5.07.620.010/0000
Brand
RAFI
EAN-13
2050009899943
Order Code
06-3755
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The RAFI RAFIX 22 QR label holder is manufactured by Rafi and measures 50 x 29.9 x 3.6 mm. It features a slate grey finish, providing a durable solution for organising and labelling components. This product is typically used in control panels and industrial equipment for clear identification of switches and controls.
Type Label holder
Dimensions (L x W x H) 50 x 29.9 x 3.6 mm
Factory colour Slate grey
Height 3.6mm
Length 50mm
Misc Attribute RAFIX 22 QR
Width 29.9mm

Reviews

Be the first to submit a review

Trustpilot