RAFI 5.05.510.935/0000 Switcher 1pc Compact Design for Efficient Control

MPN
5.05.510.935/0000
Brand
RAFI
EAN-13
2050009900076
Order Code
06-3745
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The RAFI 5.05.510.935/0000 Switcher is a durable and reliable device manufactured by RAFI, designed for precise switching operations. It features robust construction, ensuring high performance in various demanding environments. Typically used in industrial and commercial electrical systems, this switcher ensures accurate control and efficient operation.
Type Switcher
Dim (L x W x H) 49.6 x 29.9 x 18 mm
Height 18mm
Length 49.6mm
Width 29.9mm

Reviews

Be the first to submit a review

Trustpilot