RAFI 5.00.100.145/0000 Switcher 1 Maker 400V 1pc

MPN
5.00.100.145/0000
Brand
RAFI
EAN-13
2050009899714
Order Code
06-3744
Country of Origin
Hungary
View Full Product Range (7)

Discontinued


The RAFI 5.00.100.145/0000 switcher is manufactured by RAFI and operates at 400 V. This switcher is designed for reliable, high-voltage applications, ensuring efficient electrical control. It is typically used in industrial and commercial electrical systems where durable switch operation is required.
Type Switcher
Connection Spring-loaded
Contact Material Silver
Contact Type 1 maker
Dim (L x W x H) 49.9 x 39.5 x 30 mm
Height 30mm
Length 49.9mm
Recess depth 56.4mm
Switching current (max.) 10A
Switching Voltage 400V
Width 39.5mm

Trustpilot