RAFI 5.00.100.144/0000 Switcher 1 Breaker 400V 1pc

MPN
5.00.100.144/0000
Brand
RAFI
EAN-13
2050009899707
Order Code
06-3743
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The RAFI switcher referenced by part number 5.00.100.144/0000 is a single-pole circuit breaker rated at 400 volts, designed for reliable circuit protection. Manufactured by RAFI, this switcher is ideal for preventing electrical overloads in power distribution systems. It is typically used in industrial and commercial electrical installations where voltage regulation is essential.
Type Switcher
Connection Spring-loaded
Contact Material Silver
Contact Type 1 breaker
Dim (L x W x H) 49.9 x 39.5 x 30 mm
Height 30mm
Length 49.9mm
Recess depth 56.4mm
Switching current (max.) 10A
Switching Voltage 400V
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot