RAFI 5.00.100.143/0000 Switcher 400V 1 Maker 1 Breaker 1pc

MPN
5.00.100.143/0000
Brand
RAFI
EAN-13
2050009899776
Order Code
06-3742
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The RAFI 5.00.100.143/0000 switcher is manufactured by RAFI and features a 400 V capacity. This component acts as both a switcher and breaker, providing powerful control in electrical applications. It is typically used in scenarios requiring robust safety mechanisms and reliable voltage management.
Type Switcher
Connection Screw terminal
Contact Material Silver
Dim (L x W x H) 49.9 x 39.5 x 30 mm
Height 30mm
Length 49.9mm
Recess depth 56.4mm
Switching current (max.) 10A
Switching Voltage 400V
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot