RAFI 5.00.100.142/0000 Switcher 400V 2-Makers 1pc

MPN
5.00.100.142/0000
Brand
RAFI
EAN-13
2050009899769
Order Code
06-3741
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The RAFI switcher model 5.00.100.142/0000 is designed to operate at 400 V. It is typically utilised in industrial electrical applications for control and safety functions. This specific switch is produced by RAFI and is ideal for environments requiring robust switch systems.
Type Switcher
Connection Screw terminal
Contact Material Silver
Contact Type 2 makers
Dim (L x W x H) 49.9 x 39.5 x 30 mm
Height 30mm
Length 49.9mm
Recess depth 56.4mm
Switching current (max.) 10A
Switching Voltage 400V
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot