RAFI 5.00.100.141/0000 Switcher Dual Breaker 400V 1pc

MPN
5.00.100.141/0000
Brand
RAFI
EAN-13
2050009899752
Order Code
06-3740
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The RAFI 5.00.100.141/0000 switcher is designed with two breakers and supports 400 V. It is typically used for controlling electrical circuits in industrial and commercial applications. Its robust construction ensures reliable performance in high-demand environments.
Type Switcher
Connection Screw terminal
Contact Material Silver
Contact Type 2 breakers
Dim (L x W x H) 49.9 x 39.5 x 30 mm
Height 30mm
Length 49.9mm
Recess depth 56.4mm
Switching current (max.) 10A
Switching Voltage 400V
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot