RAFI 5.00.100.139/0000 Switcher 1 Breaker 400V 1pc

MPN
5.00.100.139/0000
Brand
RAFI
EAN-13
2050009899738
Order Code
06-3738
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The RAFI switcher 5.00.100.139/0000 is a durable breaker with a voltage rating of 400 V, suitable for various electrical applications. Manufactured by RAFI, this component ensures reliable performance and safety in voltage management. It is typically used in electrical distribution systems to protect circuits from overloads and short circuits.
Type Switcher
Connection Screw terminal
Contact Material Silver
Contact Type 1 breaker
Dim (L x W x H) 49.9 x 39.5 x 30 mm
Height 30mm
Length 49.9mm
Recess depth 56.4mm
Switching current (max.) 10A
Switching Voltage 400V
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot