RAFI 3.14.100.031/0000 Pushbutton 250V 2A Momentary 15x15x9.7mm

RAFI 3.14.100.031/0000 Pushbutton 250V 2A Momentary 15x15x9.7mm

MPN
3.14.100.031/0000
Brand
RAFI
EAN-13
2050009891268
Order Code
06-3728
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The RAFI 3.14.100.031/0000 Pushbutton is a momentary switch rated for 250 V and 2 A. Measuring 15 x 15 x 9.7 mm, it is suitable for applications requiring compact and reliable user interface controls. Typical usages include control panels and electronic devices that require tactile feedback for user input.
Type Pushbutton
Switch Function 2 makers
Current Rating 2A
Mounting Panel
Panel Cutout Dimensions 15 x 15
Actuating Force 9.5N
Connection Screws
Contact Material Silver
Dim (L x W x H) 15 x 15 x 9.7 mm
Height 9.7mm
Length 15mm
Misc Attribute DT182
Switching Voltage 250V
Width 15mm

Trustpilot