Christmas Opening Hours and Delivery Dates here
RAFI 3.14.002.013/0000 Pushbutton DT152 35V 0.1A Momentary 19.05x19.05x9.7mm

RAFI 3.14.002.013/0000 Pushbutton DT152 35V 0.1A Momentary 19.05x19.05x9.7mm

Order Code:

06-3727

Brand: RAFI MPN: 3.14.002.013/0000 EAN-13: 2050009891367

Discontinued


The RAFI 3.14.002.013/0000 Pushbutton is a momentary switch with dimensions of 19.05 x 19.05 x 9.7 mm, designed to handle 35 V at 0.1 A. This compact switch is ideal for use in applications requiring a reliable, temporary contact, such as control panels or consumer electronics. Manufactured by RAFI, it is known for its durability and precision within various electronic systems.
Type Pushbutton
Switch Function 1 maker
Current Rating 0.1A
Casing/button colour Green
Connection THT
Contact Material Gold
Dim (L x W x H) 19.05 x 19.05 x 9.7 mm
Height 9.7mm
Length 19.05mm
Misc Attribute DT152
Switching Voltage 35V
Width 19.05mm

You may also like


Trustpilot