RAFI 3.14.002.011/0000 DT152 Pushbutton Momentary 35V 0.1A 19.05x19.05x9.7mm

MPN
3.14.002.011/0000
Brand
RAFI
EAN-13
2050009891343
Order Code
06-3725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The RAFI 3.14.002.011/0000 Pushbutton is a momentary switch with dimensions of 19.05 x 19.05 x 9.7 mm and a rating of 35 V and 0.1 A. Manufactured by RAFI, this DT152 pushbutton is typically used in applications requiring temporary engagement, such as in control panels or user interfaces. This product is available as a single piece package.
Type Pushbutton
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Panel Cutout Dimensions 19.05 x 19.05
Casing/button Colour Red
Connection THT
Contact Material Gold
Dim (L x W x H) 19.05 x 19.05 x 9.7 mm
Height 9.7mm
Length 19.05mm
Misc Attribute DT152
Switching Voltage 35V
Width 19.05mm

Reviews

Be the first to submit a review

Trustpilot