RAFI 1.63.018.091/0000 Signal Lights for Self-Assembly High Quality

MPN
1.63.018.091/0000
Brand
RAFI
EAN-13
2050001019714
Order Code
12-8215
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £6.80 £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
78 in stock, despatched in 4 working days

The RAFI 1.63.018.091/0000 is a standard indicator light without a bulb, suitable for various model-making and railway applications. Manufactured by RAFI, this mini light bulb socket is ideal for scale models, display lighting, and warning or position lights. Its compact design makes it perfect for model trains and other precision projects that require reliable signal sockets.
Type Standard indicator light w/o bulb
Fitting type Hole and nut
IP Rating IP65
Misc Attribute 2 Circular
Power 2W
Recess depth 47mm
Recess Diameter 18.20mm
Socket (mini bulbs) BA9s
Voltage (max.) 250V
Voltage (min.) 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot