RAFI 1.63.018.001/1402 Standard indicator light without bulb BA9s Yellow 1 pc

MPN
1.63.018.001/1402
Brand
RAFI
EAN-13
2050009893064
Order Code
17-3527
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

RAFI 1.63.018.001/1402, also identified by the alternate description 3060154, is a standard indicator light designed for industrial applications without an integrated bulb. This product, categorised as a item, accommodates a BA9s bulb type and features a yellow lens, delivering clear visual signalling when paired with an appropriate illumination source. The indicator light is engineered for use in both control panels and machinery dashboards, where reliable status indication assists in operational safety and functionality monitoring. Its robust construction meets the demands of environments where consistent performance is essential, ensuring compatibility with various electrical systems utilised by engineers and technicians.
Type Standard indicator light w/o bulb
Colour Yellow
Content 1
Dimensions (L x W x H) 22 x 22 x 61 mm
Height 61mm
Length 22mm
Product Type Standard indicator light w/o bulb
Recess depth 47mm
Recess Diameter 18.2mm
Socket (mini bulbs) BA9s
Width 22mm

Reviews

Be the first to submit a review

Trustpilot