RAFI 1.30.275.322/0000 RAFIX 22 FS+ Key Switch 1x90° 1pc

MPN
1.30.275.322/0000
Brand
RAFI
EAN-13
2050009898229
Order Code
06-3702
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The RAFI 1.30.275.322/0000 Key switch is a precision-engineered component, featuring a 1 x 90° switching angle. Manufactured by RAFI, this RAFIX 22 FS+ switch is known for durability and reliability in demanding environments. Typically, it is used in control panels and machinery to initiate specific operations securely.
Type Key switch
Casing/button Colour Silver
Dim (L x W x H) 29.8 x 29.8 x 28.6 mm
Functions latch
Height 28.6mm
Length 29.8mm
Misc Attribute RAFIX 22 FS+
Recess depth 9.2mm
Recess Diameter 22.3mm
Switching angle 1 x 90 °
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot