RAFI 1.30.275.222/0000 RAFIX 22 FS+ Key Switch 1x90° 1pc Durable Design

MPN
1.30.275.222/0000
Brand
RAFI
EAN-13
2050009898212
Order Code
06-3701
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £63.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The RAFI key switch 1.30.275.222/0000 is a robust component manufactured by RAFI, featuring a 90° turning mechanism. This RAFIX 22 FS+ switch is typically utilised in industrial control panels for secure access. It is a reliable solution for custom applications requiring precise actuation.
Type Key switch
Casing/button Colour Silver
Dim (L x W x H) 29.8 x 29.8 x 28.6 mm
Functions latch
Height 28.6mm
Length 29.8mm
Misc Attribute RAFIX 22 FS+
Recess depth 9.2mm
Recess Diameter 22.3mm
Switching angle 1 x 90 °
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot