RAFI 1.30.275.101/0100 RAFIX 22 FS+ Key Switch 2x40° 1pc

Order Code:

06-3699

Brand: RAFI MPN: 1.30.275.101/0100 EAN-13: 2050009898199

Discontinued


The RAFI 1.30.275.101/0100 Key switch, manufactured by RAFI, features a 2 x 40° switching angle with a single unit per package. This RAFIX 22 FS+ series switch is known for its reliability in secure switching applications. It is typically used in industrial control panels and access control systems.
Type Key switch
Casing/button colour Black
Dim (L x W x H) 29.8 x 29.8 x 28.6 mm
Functions momentary
Height 28.6mm
Length 29.8mm
Misc Attribute RAFIX 22 FS+
Recess depth 9.2mm
Recess diameter 22.3mm
Switching angle 2 x 40 °
Width 29.8mm

You may also like


Trustpilot