RAFI 1.30.275.002/0000 RAFIX 22 FS+ Key Switch 40° Rotation 1pc

Order Code:

06-3698

Brand: RAFI MPN: 1.30.275.002/0000 EAN-13: 2050009898182

Discontinued


The RAFI Key switch model 1.30.275.002/0000 is part of the RAFIX 22 FS+ series. It features a 40° operating angle and is typically used for secure control and operation in industrial and commercial settings. This key switch is a single unit designed to provide reliable performance in various applications.
Type Key switch
Casing/button colour Silver
Dim (L x W x H) 29.8 x 29.8 x 28.6 mm
Functions momentary
Height 28.6mm
Length 29.8mm
Misc Attribute RAFIX 22 FS+
Recess depth 9.2mm
Recess diameter 22.3mm
Switching angle 1 x 40 °
Width 29.8mm

Trustpilot