RAFI 1.30.270.031/2500 RAFIX Push Button Illuminated 29.8x29.8x18.5mm

MPN
1.30.270.031/2500
Brand
RAFI
EAN-13
2050009898052
Order Code
06-3684
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The RAFI 1.30.270.031/2500 RAFIX 22 FS is an illuminated push button switch with dimensions of 29.8 x 29.8 x 18.5 mm and comes in a single unit. Manufactured by RAFI, this switch features a latch mechanism and illumination for easy visibility. It is typically used in control panels and industrial applications where clear and reliable input is essential.
Type Illuminated push button
Contact Configuration None
Switch Function latch
Current Rating N/A
Mounting Panel
Voltage Rating N/A
Illumination Green
Panel Cutout Dimensions 22.3
Casing/button Colour Green
Dim (L x W x H) 29.8 x 29.8 x 18.5 mm
Height 18.5mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute 1 RAFIX 22 FS
Misc Attribute 2 Flat bezel
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot