RAFI 1.30.245.202/0000 RAFIX 22 QR Key Switch 1x90° 1pc Compact Design

MPN
1.30.245.202/0000
Brand
RAFI
EAN-13
2050009898304
Order Code
06-3669
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The RAFI 1.30.245.202/0000 is a key switch part of the RAFIX 22 QR series, offering a 90-degree switching angle. This key switch is designed for security and control applications, commonly used in machinery and equipment panels. Its robust design ensures reliable performance in industrial environments.
Type Key switch
Casing/button Colour Silver
Dim (L x W x H) 29.8 x 29.8 x 53.5 mm
Functions latch
Height 53.5mm
Length 29.8mm
Misc Attribute RAFIX 22 QR
Recess depth 56.4mm
Recess Diameter 22.3mm
Switching angle 1 x 90 °
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot