Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rafi 1.30.074.101/0301 Emergency Stop Switch (EPO) Square Latch IP65 Red 2pk

Order Code:  

59-2914

  Copy to clipboard
Brand: RAFI  Copy to clipboard MPN: 1.30.074.101/0301  Copy to clipboard
 Report an error

Discontinued

An emergency power off switch (EPO) from Rafi.
  • Switch type: Emergency Power Off (EPO) switch
  • Connection: Plug-in to contact block
  • Panel cut-out: 16.2mm
  • Switch Functions: Latch
  • Switch features: Stackable
  • Button diameter: 25mm
  • Unlocking mechanism: Turn
  • Lighting style: none
  • Main Colour: Red
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Shape: Square
  • Protection type: IP65
  • Type (manufacturer type): 1.30.074.101/0301

Reviews


Be the first to submit a review