RAFI 1.30.070.271/0200 Pushbutton 24.95x24.95x26.35mm 1pc

MPN
1.30.070.271/0200
Brand
RAFI
EAN-13
2050009902810
Order Code
06-3660
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.22 £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The RAFI 1.30.070.271/0200 pushbutton switch, measuring 24.95 x 24.95 x 26.35 mm, is suitable for industrial control panels. This durable switch ensures reliable performance in various applications such as machinery and equipment operation. RAFI pushbuttons are known for their quality and longevity in demanding conditions.
Type Pushbutton
Contact Configuration None
Current Rating N/A
Mounting Panel
Casing/button Colour White
Dim (L x W x H) 24.95 x 24.95 x 26.35 mm
Height 26.35mm
Length 24.95mm
Recess depth 44.7mm
Recess Diameter 16.2mm
Width 24.95mm

Reviews

Be the first to submit a review

Trustpilot