RAFI 1.22.114.392/0200 DT091 Pushbutton Momentary 24V 0.5A 123.2x40x60.2mm

MPN
1.22.114.392/0200
Brand
RAFI
EAN-13
2050009898953
Order Code
06-3655
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RAFI 1.22.114.392/0200 Pushbutton, a momentary switch, operates at 24 V and handles up to 0.5 A. Measuring 123.2 x 40 x 60.2 mm, this pushbutton is suitable for control panels and industrial applications that require reliable, short-term activation. Typical uses include machinery control systems and interfacing within automated environments.
Type Pushbutton
Switch Function Momentary
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Actuating Force 5N
Casing/button Colour Green
Connection Soldering
Contact Material Gold
Dim (L x W x H) 123.2 x 40 x 60.2 mm
Height 60.2mm
Length 123.2mm
Lighting Type incl. lighting
Max. switching capacity 0.25W
Misc Attribute DT091
Switching Voltage 24V
Width 40mm

Reviews

Be the first to submit a review

Trustpilot