Christmas Opening Hours and Delivery Dates here
RAFI 1.20.126.704/0000 Switcher 250V 2 Breakers 1pc

RAFI 1.20.126.704/0000 Switcher 250V 2 Breakers 1pc

Order Code:

06-3652

Brand: RAFI MPN: 1.20.126.704/0000 EAN-13: 2050009898489

Discontinued


The RAFI 1.20.126.704/0000 switcher is designed for managing electrical operations with two breakers at 250 V. This switcher provides reliable electrical control in various industrial applications. It is typically used in environments requiring robust voltage management and precision.
Type Switcher
Connection Type C CEE 7/16 plug 2.8 mm
Contact Material Silver
Contact Type 2 breakers
Dim (L x W x H) 19.7 x 18.6 x 30.65 mm
Height 30.65mm
Length 19.7mm
Recess depth 27mm
Switching current (max.) 4A
Switching Voltage 250V
Width 18.6mm

Trustpilot