RAFI 1.20.126.404/0000 Switcher 2 Breakers 35V 1pc Robust Design

RAFI 1.20.126.404/0000 Switcher 2 Breakers 35V 1pc Robust Design

Order Code:

06-3643

Brand: RAFI MPN: 1.20.126.404/0000 EAN-13: 2050009898397

Discontinued


RAFI is the manufacturer of the 1.20.126.404/0000 switcher, which is equipped with two breakers and operates at 35 volts. This component is robust and designed for seamless integration in various electrical systems. It is typically used in automotive and industrial applications where reliable circuit switching is essential.
Type Switcher
Connection THT
Contact Material Gold
Contact Type 2 breakers
Dim (L x W x H) 17.3 x 17.3 x 16.9 mm
Height 16.9mm
Length 17.3mm
Recess depth 9.2mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 17.3mm

Trustpilot