RAFI 1.20.126.305/9000 Switcher 250V 2 Makers 1pc

Order Code:

06-3642

Brand: RAFI MPN: 1.20.126.305/9000 EAN-13: 2050009899660
  • Quickly find another product in this range by Contact Type:

    1 maker 2 makers
Qty Unit Price (Ex VAT)
1+ £18.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The RAFI switcher 1.20.126.305/9000 is a robust 250 V switch, ideal for reliable electrical switching applications. Manufactured by RAFI, this single-piece component offers durability and efficiency. It is commonly used in industrial equipment and consumer electronics for secure and effective operation.
Type Switcher
Connection Type C CEE 7/16 plug 2.8 mm
Contact Material Silver
Contact Type 2 makers
Dim (L x W x H) 19.7 x 18.6 x 30.65 mm
Height 30.65mm
Length 19.7mm
Recess depth 27mm
Switching current (max.) 4A
Switching Voltage 250V
Width 18.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot